LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591 076 In Stock | 1 : R1,68000 Cut Tape (CT) 3 000 : R0,49913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
360 985 In Stock | 1 : R1,68000 Cut Tape (CT) 3 000 : R0,47018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
180 547 In Stock | 1 : R1,85000 Cut Tape (CT) 4 000 : R0,53630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
47 010 In Stock | 1 : R1,85000 Cut Tape (CT) 5 000 : R0,50624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
459 189 In Stock | 1 : R2,02000 Cut Tape (CT) 3 000 : R0,57139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 569nm | 565nm | - | - | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm | ||
411 489 In Stock | 1 : R2,02000 Cut Tape (CT) 4 000 : R0,55441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 631nm | 639nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 1.15mm W | 0.60mm | ||
364 864 In Stock | 1 : R2,02000 Cut Tape (CT) 3 000 : R0,58388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 63mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 620nm | - | - | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
300 654 In Stock | 1 : R2,02000 Cut Tape (CT) 4 000 : R0,56596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
227 328 In Stock | 1 : R2,02000 Cut Tape (CT) 4 000 : R0,54911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 571nm | 574nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 1.15mm W | 0.60mm | ||
128 606 In Stock | 1 : R2,02000 Cut Tape (CT) 4 000 : R0,55474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.06mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 588nm | 585nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
523 777 In Stock | 1 : R2,18000 Cut Tape (CT) 3 000 : R0,66499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
428 735 In Stock | 1 : R2,18000 Cut Tape (CT) 3 000 : R0,65995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.50mm x 1.60mm | 2V | 20mA | 130° | Surface Mount, Bottom Entry | 571nm | 574nm | - | - | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
238 217 In Stock | 1 : R2,18000 Cut Tape (CT) 3 000 : R0,66309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 10mA | 130° | Surface Mount | 621nm | 630nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
108 712 In Stock | 1 : R2,18000 Cut Tape (CT) 5 000 : R0,60817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 468nm | 468nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.35mm | ||
55 764 In Stock | 1 : R2,18000 Cut Tape (CT) 3 000 : R0,63760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
1 467 753 In Stock | 1 : R2,35000 Cut Tape (CT) 4 000 : R0,66615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
1 143 461 In Stock | 1 : R2,35000 Cut Tape (CT) 4 000 : R0,69342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
534 154 In Stock | 1 : R2,35000 Cut Tape (CT) 3 000 : R0,67591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
269 452 In Stock | 1 : R2,35000 Cut Tape (CT) 3 000 : R0,71551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
172 203 In Stock | 1 : R2,35000 Cut Tape (CT) 4 000 : R0,66157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
103 483 In Stock | 1 : R2,35000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 12.6mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | - | - | Radial | - | - | 5.85mm | ||
17 595 In Stock | 1 : R2,35000 Cut Tape (CT) 4 000 : R0,66309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Orange | Standard | White | Diffused | 162.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 605nm | 610nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
8 041 In Stock | 1 : R2,35000 Cut Tape (CT) 4 000 : R0,66309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Red | Standard | White | Diffused | 104mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
1 632 974 In Stock | 1 : R2,52000 Cut Tape (CT) 5 000 : R0,69162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
1 017 543 In Stock | 1 : R2,52000 Cut Tape (CT) 3 000 : R0,72576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm |