Power Supply Controllers, Monitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 531 In Stock | 1 : R15,08000 Cut Tape (CT) 3 000 : R6,99803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Adapters | 4V ~ 28V | - | 4 A | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9 377 In Stock | 1 : R17,68000 Cut Tape (CT) 2 500 : R8,40942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PWM Controller | -0.3V ~ 6.3V | 7.6V ~ 30V | 11 mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19 339 In Stock | 1 : R25,65000 Cut Tape (CT) 1 000 : R13,15486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Sequencer | - | 2.7V ~ 5.5V | 25 µA | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4 860 In Stock | 1 : R25,65000 Cut Tape (CT) 1 000 : R13,15486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Sequencer | - | 2.7V ~ 5.5V | 25 µA | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12 028 In Stock | 1 : R27,38000 Cut Tape (CT) 3 000 : R13,53646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (0.71x1.47) | ||
3 712 In Stock | 1 : R27,90000 Cut Tape (CT) 3 000 : R13,81790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Supply Controller, Notebook Computers | - | 2.7V ~ 5.5V | 640 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFBGA, WLCSP | 8-WCSP (1.32x1.24) | ||
3 275 In Stock | 1 : R28,77000 Cut Tape (CT) 3 500 : R14,26096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Sequencer | - | 2.7V ~ 5.5V | 80 µA | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
9 245 In Stock | 1 : R33,79000 Cut Tape (CT) 1 000 : R17,83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Sequencer | - | 2.7V ~ 5.5V | 80 µA | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2 779 In Stock | 1 : R33,79000 Cut Tape (CT) 250 : R19,11708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Sequencer | - | 2.7V ~ 5.5V | 80 µA | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
13 167 In Stock | 1 : R38,47000 Cut Tape (CT) 2 500 : R19,84486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PWM Controller | -0.3V ~ 6.3V | 7.4V ~ 11V | 500 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
678 In Stock | 1 : R38,47000 Cut Tape (CT) 2 500 : R19,84486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PWM Controller | -0.3V ~ 6.3V | 3.6V ~ 11V | 500 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4 657 In Stock | 1 : R38,99000 Cut Tape (CT) 2 500 : R20,12561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Flyback, Forward Converters, LLC | -0.3V ~ 6V | 13V ~ 15.5V | 3 mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
37 069 In Stock | 1 : R42,29000 Cut Tape (CT) 2 500 : R21,99517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
18 155 In Stock | 1 : R42,29000 Cut Tape (CT) 2 500 : R21,99517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PWM Controller | -0.3V ~ 6.3V | 8.3V ~ 11V | 500 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3 215 In Stock | 1 : R42,29000 Cut Tape (CT) 2 500 : R21,99517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PWM Controller | -0.3V ~ 6.3V | 3.6V ~ 11V | 500 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3 098 In Stock | 1 : R43,67000 Cut Tape (CT) 2 500 : R22,75602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Secondary-Side Controller, Synchronous Rectifier | - | 8.6V ~ 18V | 48 mA | -25°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11 879 In Stock | 1 : R49,39000 Cut Tape (CT) 2 500 : R26,07444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
5 535 In Stock | 1 : R54,07000 Cut Tape (CT) 3 000 : R28,56695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Monitor | - | 1.6V ~ 5.5V | 6 µA | -40°C ~ 85°C | - | - | Surface Mount | 12-WFDFN | 12-TDFN (2x3) | |||
2 207 In Stock | 1 : R54,94000 Cut Tape (CT) 2 500 : R29,23612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
12 810 In Stock | 1 : R63,08000 Cut Tape (CT) 2 500 : R34,03647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
5 293 In Stock | 1 : R65,16000 Cut Tape (CT) 2 500 : R35,24042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
9 804 In Stock | 1 : R77,64000 Cut Tape (CT) 2 500 : R42,63381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Monitor, Sequencer | - | 2.25V ~ 28V | 23 µA | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4 466 In Stock | 1 : R77,64000 Cut Tape (CT) 2 500 : R42,63381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Supply Monitor, Sequencer | - | 2.25V ~ 28V | 29 µA | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10 352 In Stock | 1 : R78,68000 Cut Tape (CT) 2 500 : R43,32576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Digital Power Monitor | -0.3V ~ 85V | 2.7V ~ 5.5V | 640 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1 653 In Stock | 1 : R84,92000 Tray | Tray | Active | Not Verified | Power Supply Supervisor, Reset Generator, Watchdog Timer | -0.3V ~ 5.9V | 2.64V ~ 3.96V | 3.5 mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFNS (5x5) |