AC DC Converters, Offline Switchers

Results: 4 559
Stocking Options
Environmental Options
Media
Exclude
4 559Results

Showing
of 4 559
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
9 865
In Stock
1 : R9,53000
Cut Tape (CT)
2 500 : R6,75870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
55%
Up to 85kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
5 366
In Stock
1 : R10,40000
Cut Tape (CT)
2 500 : R7,27860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
5 786
In Stock
1 : R11,26000
Cut Tape (CT)
2 500 : R7,97180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
9 494
In Stock
1 : R11,78000
Cut Tape (CT)
2 500 : R8,31840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SOIC
IC OFFLINE SWITCH SHUNT 8SOIC
Microchip Technology
35 197
In Stock
1 : R11,96000
Cut Tape (CT)
3 300 : R9,18495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
-
Shunt
-
-
-
50Hz ~ 60Hz
-
Current Limiting
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
4 247
In Stock
1 : R12,13000
Cut Tape (CT)
2 500 : R8,49170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
8.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
13 941
In Stock
1 : R14,04000
Cut Tape (CT)
1 000 : R9,87810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
14 048
In Stock
1 : R14,21000
Cut Tape (CT)
2 500 : R10,05147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
12 084
In Stock
1 : R15,60000
Cut Tape (CT)
2 500 : R10,91790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
9 606
In Stock
1 : R15,77000
Cut Tape (CT)
2 500 : R11,09127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
7 453
In Stock
1 : R15,77000
Cut Tape (CT)
2 500 : R11,09127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
12 ESOP
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
7 205
In Stock
1 : R15,77000
Cut Tape (CT)
1 000 : R11,09120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
11 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
6 174
In Stock
1 : R16,46000
Cut Tape (CT)
2 500 : R11,61117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
55%
Up to 85kHz
4.1 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
8 068
In Stock
1 : R17,33000
Cut Tape (CT)
1 000 : R12,13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
16 732
In Stock
1 : R18,20000
Cut Tape (CT)
1 000 : R12,82420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
INN2103K-TL
IC OFFLINE SW MULT TOP 16ESOP
Power Integrations
5 646
In Stock
1 : R18,20000
Cut Tape (CT)
1 000 : R12,82420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback, Secondary Side SR
-
-
60%
100kHz
12 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA)
-
-
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
eSOP-R16B
Surface Mount
UCC28712DR
IC OFFLINE SWITCH FLYBACK 7SOIC
Texas Instruments
19 493
In Stock
1 : R19,24000
Cut Tape (CT)
2 500 : R9,21894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
170Hz ~ 100kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
3 013
In Stock
1 : R19,24000
Cut Tape (CT)
1 000 : R13,51740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
12 716
In Stock
1 : R19,41000
Cut Tape (CT)
2 500 : R13,69077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
8 481
In Stock
1 : R19,41000
Cut Tape (CT)
2 500 : R13,69077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
5 198
In Stock
1 : R19,93000
Cut Tape (CT)
1 000 : R14,03730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
900V
Buck, Buck-Boost, Flyback
-
-
68%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
EN, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3 557
In Stock
1 : R19,93000
Cut Tape (CT)
1 000 : R14,03730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
900V
Flyback
-
-
65%
66kHz
11 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-BSMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
4 463
In Stock
1 : R20,62000
Cut Tape (CT)
1 000 : R14,55720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-DIP
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
14 631
In Stock
1 : R20,80000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
TSOT-23-5
IC OFFLIN CONV MULT TOP TSOT23-5
Monolithic Power Systems Inc.
5 805
In Stock
1 : R21,14000
Cut Tape (CT)
3 000 : R10,17248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
No
700V
Boost, Buck, Buck-Boost, Flyback
-
5.5V ~ 5.7V
-
-
3 W
Open Loop, Over Load, Over Temperature, Short Circuit
Soft Start
-40°C ~ 125°C (TJ)
-
-
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Surface Mount
Showing
of 4 559

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.