Fuses

Results: 23 860
Stocking Options
Environmental Options
Media
Exclude
23 860Results

Showing
of 23 860
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
237 371
In Stock
1 : R5,03000
Cut Tape (CT)
10 000 : R1,73165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
23 621
In Stock
1 : R5,03000
Cut Tape (CT)
10 000 : R1,73165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
C1Q Series
FUSE BOARD MOUNT 5A 125VAC 63VDC
Bel Fuse Inc.
101 915
In Stock
1 : R5,20000
Cut Tape (CT)
5 000 : R1,23722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.075
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
2 393
In Stock
1 : R5,37000
Cut Tape (CT)
5 000 : R2,02584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
113 713
In Stock
1 : R5,55000
Cut Tape (CT)
5 000 : R2,02584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
60 792
In Stock
1 : R5,55000
Cut Tape (CT)
5 000 : R2,02584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
23 465
In Stock
1 : R5,55000
Cut Tape (CT)
5 000 : R2,02584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
FUSE BRD MT 2A 125VAC 63VDC 1206
Bel Fuse Inc.
89 145
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R1,74922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.085
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 8A 125VAC 63VDC 1206
Bel Fuse Inc.
67 993
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R1,04996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
35A AC, 50A DC
3.584
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 3A 125VAC 63VDC 1206
Bel Fuse Inc.
64 386
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R1,98682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.19
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
27 318
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R2,05714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.83
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
25 186
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R2,07322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
2.0E-4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 1A 125VAC 63VDC 1206
Bel Fuse Inc.
18 952
In Stock
1 : R5,89000
Cut Tape (CT)
5 000 : R2,05478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.012
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
029707.5 Brown
FUSE AUTO 7.5A 32VDC BLADE MINI
Littelfuse Inc.
101 009
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
68.0
UR
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297003 Violet
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
66 649
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, Miniature
1kA
9.4
UR
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297010 Red
FUSE AUTO 10A 32VDC BLADE MINI
Littelfuse Inc.
57 564
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
-
32 V
Fast Blow
Blade, Miniature
1kA
93.0
UR
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297015 Blue
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
56 448
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297005 Tan
FUSE AUTOMOTIVE 5A 32VDC BLADE
Littelfuse Inc.
53 516
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
25.0
UR
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297002 Gray
FUSE AUTOMOTIVE 2A 32VDC BLADE
Littelfuse Inc.
22 149
In Stock
1 : R6,07000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
-
32 V
Fast Blow
Blade, Miniature
1kA
2.8
UR
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
CIT Series
FUSE BRD MNT 3A 63VAC 63VDC 1206
Bel Fuse Inc.
172 821
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R2,32264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
1.64
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 3.5A 63VAC/VDC 1206
Bel Fuse Inc.
169 029
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R1,99607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
2.28
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Bel Fuse Inc.
133 838
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R2,00058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
1.07
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1H Series
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
123 863
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R1,87927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
5.9
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
CIT Series
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
119 989
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R1,99059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
5.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 1A 63VAC 63VDC 1206
Bel Fuse Inc.
105 662
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R1,99749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.12
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Showing
of 23 860

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.