Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 261 In Stock | 1 : R4,87000 Cut Tape (CT) 10 000 : R1,67909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
78 817 In Stock | 1 : R4,87000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3.15 A | 250 V | - | Slow Blow | 5mm x 20mm | 1.5kA | 31.0 | CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE | -55°C ~ 125°C | - | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |||
46 327 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
17 838 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
3 165 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
65 469 In Stock | 1 : R5,38000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
89 132 In Stock | 1 : R6,39000 Cut Tape (CT) 5 000 : R1,62162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.0028 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
35 715 In Stock | 1 : R6,39000 Cut Tape (CT) 5 000 : R2,18956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.008 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
24 863 In Stock | 1 : R6,39000 Cut Tape (CT) 5 000 : R2,34026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.014 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
22 414 In Stock | 1 : R6,39000 Cut Tape (CT) 5 000 : R1,71965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 3.0E-4 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
14 814 In Stock | 1 : R6,39000 Cut Tape (CT) 5 000 : R2,34026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.04 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
312 001 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R0,94119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.5E-4 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
97 475 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | UR | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
88 085 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 1130.0 | UR | -40°C ~ 125°C | Green | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
80 218 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | UR | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
76 684 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R1,69613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.085 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
74 746 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
63 722 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R1,01392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.0E-5 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
58 215 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | UR | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
51 341 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R1,01809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 35A AC, 50A DC | 3.584 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
50 898 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 93.0 | UR | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
48 423 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R1,92651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.19 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
47 413 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R0,94143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.084 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
46 488 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 380.0 | UR | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
42 534 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R1,45634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 1.05 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |