Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 261 In Stock | 1 : R4,87000 Cut Tape (CT) 10 000 : R1,67909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
46 327 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
17 838 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
3 165 In Stock | 1 : R5,21000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
65 444 In Stock | 1 : R5,38000 Cut Tape (CT) 5 000 : R1,96435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
97 470 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | UR | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
88 085 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 1130.0 | UR | -40°C ~ 125°C | Green | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
83 882 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.0028 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
80 208 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | UR | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
76 170 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.085 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
74 740 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
58 213 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | UR | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
51 341 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 35A AC, 50A DC | 3.584 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
50 798 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 93.0 | UR | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
48 413 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.19 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
46 478 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 380.0 | UR | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
39 813 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.04 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
37 181 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.83 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
35 715 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.008 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
24 863 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.014 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
22 414 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 3.0E-4 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
16 838 In Stock | 1 : R6,55000 Bulk | Bulk | Active | Requires Holder | Automotive | 25 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 625.0 | UR | -40°C ~ 125°C | Clear | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
16 530 In Stock | 1 : R6,55000 Cut Tape (CT) 5 000 : R2,44626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.012 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
312 001 In Stock | 1 : R6,72000 Cut Tape (CT) 5 000 : R2,50991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.5E-4 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
63 722 In Stock | 1 : R6,72000 Cut Tape (CT) 5 000 : R2,50991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.0E-5 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |