Fuses

Results: 24 000
Stocking Options
Environmental Options
Media
Exclude
24 000Results

Showing
of 24 000
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
229 261
In Stock
1 : R4,87000
Cut Tape (CT)
10 000 : R1,67909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
5HT, 5HF Series
FUSE CERAMIC 3.15A 250VAC 5X20MM
Bel Fuse Inc.
78 817
In Stock
1 : R4,87000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
250 V
-
Slow Blow
5mm x 20mm
1.5kA
31.0
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
46 327
In Stock
1 : R5,21000
Cut Tape (CT)
5 000 : R1,96435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 1.5A 32VDC 0603
Panasonic Electronic Components
17 838
In Stock
1 : R5,21000
Cut Tape (CT)
5 000 : R1,96435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
3 165
In Stock
1 : R5,21000
Cut Tape (CT)
5 000 : R1,96435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
65 469
In Stock
1 : R5,38000
Cut Tape (CT)
5 000 : R1,96435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
C2F Series
FUSE BRD MNT 1A 32VAC 63VDC 0603
Bel Fuse Inc.
89 132
In Stock
1 : R6,39000
Cut Tape (CT)
5 000 : R1,62162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.0028
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2F Series
FUSE BRD MT 1.5A 32VAC 63VDC
Bel Fuse Inc.
35 715
In Stock
1 : R6,39000
Cut Tape (CT)
5 000 : R2,18956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.008
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2F Series
FUSE BRD MNT 2A 32VAC 63VDC 0603
Bel Fuse Inc.
24 863
In Stock
1 : R6,39000
Cut Tape (CT)
5 000 : R2,34026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.014
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2F Series
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
22 414
In Stock
1 : R6,39000
Cut Tape (CT)
5 000 : R1,71965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
3.0E-4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2F Series
FUSE BRD MNT 3A 32VAC 63VDC 0603
Bel Fuse Inc.
14 813
In Stock
1 : R6,39000
Cut Tape (CT)
5 000 : R2,34026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.04
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2Q Series
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
312 001
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R0,94119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
1.5E-4
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
0297005 Tan
FUSE AUTOMOTIVE 5A 32VDC BLADE
Littelfuse Inc.
97 470
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
25.0
UR
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297030 Green
FUSE AUTO 30A 32VDC BLADE MINI
Littelfuse Inc.
88 085
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
Fast Blow
Blade, Miniature
1kA
1130.0
UR
-40°C ~ 125°C
Green
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297003 Violet
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
80 218
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, Miniature
1kA
9.4
UR
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
CIF-SERIES
FUSE BRD MT 2A 125VAC 63VDC 1206
Bel Fuse Inc.
76 684
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R1,69613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.085
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
029707.5 Brown
FUSE AUTO 7.5A 32VDC BLADE MINI
Littelfuse Inc.
74 746
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
68.0
UR
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
C2Q Series
FUSE BRD MT 250MA 32VAC 63VDC
Bel Fuse Inc.
63 722
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R1,01392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
1.0E-5
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
0297015 Blue
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
58 213
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
CIF-SERIES
FUSE BRD MT 8A 125VAC 63VDC 1206
Bel Fuse Inc.
51 341
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R1,01809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
35A AC, 50A DC
3.584
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
0297010 Red
FUSE AUTO 10A 32VDC BLADE MINI
Littelfuse Inc.
50 898
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
-
32 V
Fast Blow
Blade, Miniature
1kA
93.0
UR
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
CIF-SERIES
FUSE BRD MT 3A 125VAC 63VDC 1206
Bel Fuse Inc.
48 413
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R1,92651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.19
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
0297020 Yellow
FUSE AUTO 20A 32VDC BLADE MINI
Littelfuse Inc.
46 488
In Stock
1 : R6,55000
Bulk
Bulk
Active
Requires Holder
Automotive
20 A
-
32 V
Fast Blow
Blade, Miniature
1kA
380.0
UR
-40°C ~ 125°C
Yellow
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
C2Q Series
FUSE BRD MT 1.5A 32VAC 63VDC
Bel Fuse Inc.
44 013
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R0,94143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.084
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
FUSE BRD MNT 5A 32VAC 32VDC 0603
Bel Fuse Inc.
42 534
In Stock
1 : R6,55000
Cut Tape (CT)
5 000 : R1,45634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
1.05
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
Showing
of 24 000

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.