Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 111 In Stock | 1 : R4,25000 Cut Tape (CT) 5 000 : R1,57403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0028 | IEC, UL | -55°C ~ 125°C | - | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |||
9 809 In Stock | 1 : R4,25000 Cut Tape (CT) 5 000 : R1,57403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0403 | UL | -55°C ~ 125°C | - | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |||
205 015 In Stock | 1 : R4,91000 Cut Tape (CT) 10 000 : R1,63482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
59 207 In Stock | 1 : R5,40000 Cut Tape (CT) 5 000 : R1,91257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
37 273 In Stock | 1 : R5,40000 Cut Tape (CT) 5 000 : R1,91257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
25 086 In Stock | 1 : R5,40000 Cut Tape (CT) 5 000 : R1,91257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
2 826 In Stock | 1 : R5,40000 Cut Tape (CT) 5 000 : R1,91257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
2 270 In Stock | 1 : R5,40000 Cut Tape (CT) 5 000 : R1,91257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
107 743 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | UR | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
93 355 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | UR | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
87 070 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 1130.0 | UR | -40°C ~ 125°C | Green | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
63 878 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
55 429 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | UR | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
45 788 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 93.0 | UR | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
41 366 In Stock | 1 : R6,38000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 380.0 | UR | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
81 665 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.0028 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
51 081 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 35A AC, 50A DC | 3.584 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
41 558 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 3.0E-4 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
37 221 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.19 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
35 645 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.008 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
35 324 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.04 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
33 681 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.83 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
14 660 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.012 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
4 183 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R2,50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.014 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
311 102 In Stock | 1 : R6,87000 Cut Tape (CT) 5 000 : R2,56596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 1.5E-4 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |