Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 500 In Stock | 1 : R10,92000 Digi-Spool®, Continuous Spool 300 : R4,91403 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.300" (7.62mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
16 071 In Stock | 1 : R12,27000 Digi-Spool®, Continuous Spool 300 : R5,54813 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
19 433 In Stock | 1 : R13,44000 Digi-Spool®, Continuous Spool 100 : R7,07110 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
16 830 In Stock | 1 : R14,28000 Digi-Spool®, Continuous Spool 500 : R5,94996 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
31 293 In Stock | 1 : R14,45000 Digi-Spool®, Continuous Spool 300 : R6,53227 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
9 925 In Stock | 1 : R14,62000 Digi-Spool®, Continuous Spool 100 : R7,68280 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.250" (6.35mm) | Thermoplastic Elastomer (TPE) | 150 V | - | - | -40°C ~ 105°C | UL Style 20297 | Zippable | |||
10 077 In Stock | 1 : R15,29000 Digi-Spool®, Continuous Spool 250 : R7,53288 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.250" (6.35mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - | ||
12 327 In Stock | 1 : R17,48000 Digi-Spool®, Continuous Spool 300 : R7,86370 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
57 174 In Stock | 1 : R18,65000 Digi-Spool®, Continuous Spool 300 : R8,37230 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
45 940 In Stock | 1 : R19,49000 Digi-Spool®, Continuous Spool 300 : R8,77337 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
21 481 In Stock | 1 : R19,83000 Digi-Spool®, Continuous Spool 300 : R8,93300 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
15 786 In Stock | 1 : R19,83000 Digi-Spool®, Continuous Spool 300 : R8,89213 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
11 700 In Stock | 1 : R19,83000 Digi-Spool®, Continuous Spool 300 : R8,87923 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
207 In Stock | 1 : R21,51000 Digi-Spool®, Continuous Spool 100 : R11,25870 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.300" (7.62mm) | Polyolefin (PO) | 300 V | - | - | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
6 250 In Stock | 1 : R23,02000 Digi-Spool®, Continuous Spool 300 : R10,31093 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
461 In Stock | 1 : R25,21000 Digi-Spool®, Continuous Spool 500 : R10,52300 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
3 400 In Stock | 1 : R26,55000 Digi-Spool®, Continuous Spool 100 : R13,89350 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.250" (31.75mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
10 190 In Stock | 1 : R28,57000 Digi-Spool®, Continuous Spool 300 : R12,78280 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 300.0' (91.44m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 30 V | - | - | -20°C ~ 105°C | UL Style 20596 | - | |||
11 825 In Stock | 1 : R30,92000 Digi-Spool®, Continuous Spool 300 : R13,90530 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
9 645 In Stock | 1 : R39,66000 Digi-Spool®, Continuous Spool 300 : R17,80160 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
9 722 In Stock | 1 : R43,69000 Digi-Spool®, Continuous Spool 300 : R19,56153 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
346 In Stock | 1 : R49,07000 Digi-Spool®, Continuous Spool 100 : R25,63620 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.100" (2.54mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E42769 | Zippable | |||
1 668 In Stock | 1 : R49,91000 Digi-Spool®, Continuous Spool 100 : R26,11340 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
9 617 In Stock | 1 : R50,24000 Digi-Spool®, Continuous Spool 100 : R26,28820 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
8 400 In Stock 13 300 Factory | 100 : R52,32770 Box | Box | Active | Flat Cable | 16 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -40°C ~ 105°C | - | - |