Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 965 In Stock | 1 : R5,04000 Cut Tape (CT) 3 200 : R1,15990 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.098" W (7.30mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
73 206 In Stock | 1 : R5,21000 Cut Tape (CT) 3 500 : R1,23980 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
66 155 In Stock | 1 : R5,21000 Cut Tape (CT) 3 500 : R1,24518 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
82 570 In Stock | 1 : R6,55000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.228" W (10.30mm x 5.80mm) | 0.370" (9.40mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
16 184 In Stock | 1 : R6,72000 Bulk | Bulk | Active | 0.33 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
82 958 In Stock | 1 : R7,56000 Cut Tape (CT) 1 300 : R2,11252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
2 175 In Stock | 1 : R8,07000 Cut Tape (CT) 3 000 : R2,26288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
88 820 In Stock | 1 : R8,23000 Bulk | Bulk | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
45 602 In Stock | 1 : R8,57000 Cut Tape (CT) 1 170 : R2,44649 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
16 675 In Stock | 1 : R8,57000 Cut Tape (CT) 4 000 : R2,36853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
69 276 In Stock | 1 : R8,74000 Cut Tape (CT) 1 100 : R2,55986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
37 135 In Stock | 1 : R8,91000 Cut Tape (CT) 3 000 : R2,53197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
26 937 In Stock | 1 : R8,91000 Cut Tape (CT) 3 000 : R2,57611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
120 872 In Stock | 1 : R9,07000 Bulk | Bulk | Active | 0.1 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
51 767 In Stock | 1 : R9,07000 Cut Tape (CT) 4 000 : R2,57051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
36 249 In Stock | 1 : R9,07000 Cut Tape (CT) 3 000 : R2,62540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
30 885 In Stock | 1 : R9,07000 Cut Tape (CT) 4 000 : R2,52715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
29 839 In Stock | 1 : R9,07000 Cut Tape (CT) 3 000 : R2,58653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3300 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
24 226 In Stock | 1 : R9,07000 Cut Tape (CT) 3 000 : R2,63061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
49 367 In Stock | 1 : R9,24000 Cut Tape (CT) 3 000 : R2,68758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4700 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
36 173 In Stock | 1 : R9,41000 Cut Tape (CT) 3 000 : R2,73149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
30 492 In Stock | 1 : R9,58000 Cut Tape (CT) 1 500 : R2,74600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
25 640 In Stock | 1 : R9,58000 Cut Tape (CT) 3 000 : R2,78056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
49 749 In Stock | 1 : R9,75000 Bulk | Bulk | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1 379 In Stock | 1 : R9,75000 Cut Tape (CT) 1 700 : R2,77424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 pF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - |