Single Zener Diodes

Results: 69 418
Stocking Options
Environmental Options
Media
Exclude
69 418Results

Showing
of 69 418
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
549 760
In Stock
1 : R1,68000
Cut Tape (CT)
3 000 : R0,25206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
176 028
In Stock
This product has a maximum purchase limit
1 : R1,68000
Cut Tape (CT)
3 000 : R0,35288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
104 446
In Stock
1 : R1,68000
Cut Tape (CT)
10 000 : R0,60494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
35 439
In Stock
This product has a maximum purchase limit
1 : R1,85000
Cut Tape (CT)
3 000 : R0,35288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
101 429
In Stock
This product has a maximum purchase limit
1 : R2,02000
Cut Tape (CT)
3 000 : R0,26886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
136 381
In Stock
1 : R2,35000
Cut Tape (CT)
3 000 : R0,57134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
0
In Stock
261 137
Marketplace
Check Lead Time
1 : R2,52000
Cut Tape (CT)
3 000 : R0,43690
Tape & Reel (TR)
12 121 : R0,33608
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
91 558
In Stock
This product has a maximum purchase limit
1 : R2,69000
Cut Tape (CT)
3 000 : R0,54344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-214AC
DIODE ZENER 8.2V 1W SMA
Diodes Incorporated
48 330
In Stock
1 : R2,86000
Cut Tape (CT)
5 000 : R1,61261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
1 W
2 Ohms
5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 12V 1W SMA
Diodes Incorporated
43 005
In Stock
1 : R2,86000
Cut Tape (CT)
5 000 : R1,39473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
69 050
In Stock
1 : R3,02000
Cut Tape (CT)
3 000 : R0,58915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
28 145
In Stock
This product has a maximum purchase limit
1 : R3,02000
Cut Tape (CT)
3 000 : R0,43690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-214AC
DIODE ZENER 10V 1W SMA
Diodes Incorporated
18 729
In Stock
1 : R3,02000
Cut Tape (CT)
5 000 : R1,59638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1 W
4 Ohms
1 µA @ 7.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-323
DIODE ZENER 12V 300MW SOD323
onsemi
5 940
In Stock
1 : R3,02000
Cut Tape (CT)
3 000 : R0,59285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
19 298
In Stock
This product has a maximum purchase limit
1 : R3,36000
Cut Tape (CT)
3 000 : R0,66404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
50 154
In Stock
This product has a maximum purchase limit
1 : R3,70000
Cut Tape (CT)
3 000 : R0,72459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
0
In Stock
5 140
Marketplace
Check Lead Time
1 : R3,70000
Cut Tape (CT)
3 000 : R0,72459
Tape & Reel (TR)
4 388 : R1,17628
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
144 344
In Stock
1 : R3,86000
Cut Tape (CT)
5 000 : R1,51236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
63 124
In Stock
1 : R3,86000
Cut Tape (CT)
3 000 : R3,72175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
5 W
2 Ohms
7.5 µA @ 6.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 6.2V 3W SMB
onsemi
3 985
In Stock
This product has a maximum purchase limit
1 : R3,86000
Cut Tape (CT)
2 500 : R1,27710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
45 193
In Stock
1 : R4,20000
Cut Tape (CT)
6 000 : R1,54597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
4 485
In Stock
1 : R4,20000
Cut Tape (CT)
7 500 : R1,95968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
1N5366BG
DIODE ZENER 12V 5W AXIAL
onsemi
21 764
In Stock
This product has a maximum purchase limit
1 : R4,37000
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
150 107
In Stock
1 : R4,54000
Cut Tape (CT)
3 000 : R1,09226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
76 069
In Stock
This product has a maximum purchase limit
1 : R4,54000
Cut Tape (CT)
3 000 : R0,83986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 69 418

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.