D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 487 In Stock | 1 : R6,55000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
55 876 In Stock | 1 : R7,56000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
24 688 In Stock | 1 : R7,90000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
15 300 In Stock | 1 : R9,91000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
9 852 In Stock | 1 : R11,09000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
36 735 In Stock | 1 : R11,76000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
5 143 In Stock | 1 : R12,10000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
63 553 In Stock | 1 : R12,27000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
23 099 In Stock | 1 : R12,77000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
23 162 In Stock | 1 : R12,94000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
0 In Stock Check Lead Time | 1 : R14,96000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | - | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | |||
654 In Stock | 1 : R17,31000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
3 135 In Stock | 1 : R17,48000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
2 209 In Stock | 1 : R18,82000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
16 358 In Stock | 1 : R18,99000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
6 311 In Stock | 1 : R19,32000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
3 939 In Stock | 1 : R19,32000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
22 361 In Stock | 1 : R20,00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
28 522 In Stock | 1 : R21,34000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
4 079 In Stock | 1 : R21,34000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | ||
533 In Stock | 1 : R21,68000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | - | - | - | |||
5 161 In Stock | 1 : R22,69000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
174 In Stock | 1 : R22,69000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
2 972 In Stock | 1 : R23,53000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | - | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | |||
755 In Stock | 1 : R24,87000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock |