Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 429 In Stock | 1 : R17,68000 Cut Tape (CT) 1 500 : R9,17277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 31A | 1 | Ratiometric, Voltage | 45mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | ||
45 956 In Stock | 1 : R17,68000 Cut Tape (CT) 1 500 : R10,57569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 15.5A | 1 | Ratiometric, Voltage | 90mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | ||
28 334 In Stock | 1 : R26,34000 Cut Tape (CT) 1 500 : R16,43323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Voltage | 44mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount, Wettable Flank | 12-PowerWFQFN | 12-QFN (3x3) | ||
7 719 In Stock | 1 : R26,34000 Cut Tape (CT) 1 500 : R16,43323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 132mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount, Wettable Flank | 12-PowerWFQFN | 12-QFN (3x3) | ||
15 211 In Stock | 1 : R32,41000 Cut Tape (CT) 3 000 : R19,37020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 12.5A | 1 | Ratiometric, Voltage | 110mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8 024 In Stock | 1 : R32,41000 Cut Tape (CT) 3 000 : R19,37020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 25A | 1 | Ratiometric, Voltage | 55mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19 267 In Stock | 1 : R35,18000 Cut Tape (CT) 3 000 : R21,15548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 12.5A | 1 | Ratiometric, Voltage | 110mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4 457 In Stock | 1 : R36,05000 Cut Tape (CT) 2 500 : R18,95888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
5 904 In Stock | 1 : R36,39000 Cut Tape (CT) 1 500 : R23,14433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 5A | 1 | Voltage | 400mV/A | DC ~ 1MHz | ±0.2% | ±2% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | |||
9 958 In Stock | 1 : R37,95000 Cut Tape (CT) 3 000 : R23,39833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 45A | 1 | Voltage | 44.4mV/A | 120kHz | ±1% | ±6% | 4.5V ~ 5.5V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8 337 In Stock | 1 : R37,95000 Cut Tape (CT) 3 000 : R23,39833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 132mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
696 In Stock | 1 : R37,95000 Cut Tape (CT) 3 000 : R23,39833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Voltage | 44mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3 237 In Stock | 1 : R41,42000 Cut Tape (CT) 1 000 : R26,48180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 100A | 1 | Analog Voltage | 13.2mV/A | DC ~ 150kHz | - | - | 3.15V ~ 3.45V | 4µs | 15.5mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount, Wettable Flank | 7-PowerLQFN | 7-QFN (4x4) | ||
2 630 In Stock | 1 : R45,75000 Cut Tape (CT) 2 500 : R28,69890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 200mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
61 098 In Stock | 1 : R49,22000 Cut Tape (CT) 2 500 : R26,38229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 37.5A | 1 | Ratiometric, Voltage | 28mV/A | DC ~ 120kHz | ±0.25% | ±3% | 3V ~ 5.5V | 4µs | 14.5mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | ||
2 900 In Stock | 1 : R49,22000 Cut Tape (CT) 2 500 : R26,34188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
2 205 In Stock | 1 : R49,91000 Cut Tape (CT) 2 500 : R31,51384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 5A | 1 | Ratiometric, Voltage | 264mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17 745 In Stock | 1 : R50,60000 Cut Tape (CT) 3 000 : R31,10215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 5A | 1 | Ratiometric, Voltage | 185mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15 351 In Stock | 1 : R50,60000 Cut Tape (CT) 3 000 : R31,10215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 30A | 1 | Ratiometric, Voltage | 66mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9 325 In Stock | 1 : R50,60000 Cut Tape (CT) 3 000 : R31,10215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 100mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3 973 In Stock | 1 : R50,60000 Cut Tape (CT) 2 000 : R32,30616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Magnetoresistive | 30A | 1 | Ratiometric, Voltage | 33.3mV/A | DC ~ 1MHz | ±0.1% | ±1% | 3V ~ 3.6V | 300ns | 9mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2 845 In Stock | 1 : R50,60000 Cut Tape (CT) 3 000 : R31,10215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 185mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11 594 In Stock | 1 : R50,78000 Cut Tape (CT) 3 000 : R31,23998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | 30A | 1 | Ratiometric, Voltage | 133mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 099 In Stock | 1 : R51,99000 Tube | - | Tube | Active | AC/DC | Hall Effect | 20A | - | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.18% | - | 4.5V ~ 5.5V | 4µs | 15mA | -40°C ~ 110°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1 985 In Stock | 1 : R54,24000 Cut Tape (CT) 2 500 : R34,35957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 5A | 1 | Ratiometric, Voltage | 264mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |