Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 113 In Stock 39 000 Factory | 1 : R8,23000 Cut Tape (CT) 3 000 : R5,08058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | - | - | - | - | - | |||
786 513 In Stock | 1 : R10,25000 Cut Tape (CT) 3 000 : R6,22728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
23 984 In Stock | 1 : R10,59000 Cut Tape (CT) 3 000 : R6,51177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 70 kOhms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
3 167 In Stock | 1 : R9,07000 Cut Tape (CT) 3 000 : R5,57915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 10pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
121 174 In Stock | 1 : R14,12000 Cut Tape (CT) 3 000 : R8,70621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±150ppm | ±50ppm | 8pF | 500 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
146 150 In Stock | 1 : R7,06000 Cut Tape (CT) 3 000 : R4,38052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
71 960 In Stock | 1 : R6,55000 Cut Tape (CT) 3 000 : R4,47014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.033" (0.85mm) | |||
4 080 In Stock | 1 : R7,90000 Cut Tape (CT) 3 000 : R4,82897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
47 656 In Stock | 1 : R13,78000 Cut Tape (CT) 250 : R9,85588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±15ppm | ±10ppm | 9pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) | |||
12 964 In Stock | 1 : R8,91000 Cut Tape (CT) 1 000 : R5,83284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 18pF | 140 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
7 992 In Stock | 1 : R7,56000 Cut Tape (CT) 1 000 : R3,92273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
117 209 In Stock | 1 : R44,70000 Cut Tape (CT) 250 : R31,89804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
219 450 In Stock | 1 : R7,90000 Cut Tape (CT) 3 000 : R4,15126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | - | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.102" (2.60mm) | |||
473 320 In Stock | 1 : R13,78000 Cut Tape (CT) 3 000 : R7,51536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : R8,74000 Cut Tape (CT) 3 000 : R5,40534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±40ppm | ±20ppm | 6pF | 80 Ohms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
100 525 In Stock | 1 : R11,59000 Cut Tape (CT) 1 000 : R7,33965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±20ppm | 18pF | 200 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
131 030 In Stock | 1 : R16,64000 Cut Tape (CT) 3 000 : R9,49656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 55 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
12 337 In Stock | 1 : R9,41000 Cut Tape (CT) 1 000 : R5,72227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
44 254 In Stock | 1 : R10,59000 Cut Tape (CT) 3 000 : R6,52298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | - | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.102" (2.60mm) | |||
0 In Stock | 1 : R8,74000 Cut Tape (CT) 3 000 : R5,40534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±10ppm | ±10ppm | 10pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
49 249 In Stock | 1 : R7,23000 Cut Tape (CT) 1 000 : R4,78074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±20ppm | 18pF | 120 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : R13,78000 Cut Tape (CT) 3 000 : R8,42429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 80 kOhms | Fundamental | -40°C ~ 125°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (2.05x1.2) | 0.081" L x 0.047" W (2.05mm x 1.20mm) | 0.024" (0.60mm) | |||
16 729 In Stock | 1 : R11,93000 Cut Tape (CT) 3 000 : R7,28425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±20ppm | 8pF | 500 Ohms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
17 751 In Stock | 1 : R8,74000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 30 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | - | 0.126" Dia x 0.330" L (3.20mm x 8.30mm) | 0.327" (8.30mm) | |||
17 957 In Stock | 1 : R8,74000 Cut Tape (CT) 3 000 : R5,40534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±50ppm | ±15ppm | 6pF | 80 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) |