Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
427 In Stock | 1 : R82,00000 Bulk | Bulk | Active | 1 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.577" (14.66mm) | Solder Lugs | Axial, Box | - | - | - | |||
2 881 In Stock | 1 : R87,21000 Bag | Bag | Active | 7.5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | - | - | |||
723 In Stock | 1 : R96,12000 Bulk | Bulk | Active | 1.5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1 081 In Stock | 1 : R96,45000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
886 In Stock | 1 : R97,63000 Bulk | Bulk | Active | 6 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1 456 In Stock 750 Factory | 1 : R99,31000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
3 764 In Stock | 1 : R100,66000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1 302 In Stock | 1 : R100,66000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
480 In Stock | 1 : R100,66000 Bulk | Bulk | Active | 25 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
195 In Stock | 1 : R100,66000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
4 870 In Stock | 1 : R120,32000 Bulk | Bulk | Active | 22 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
4 479 In Stock | 1 : R121,49000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
843 In Stock | 1 : R136,28000 Bulk | Bulk | Active | 100 kOhms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
369 In Stock | 1 : R142,33000 Bag | Bag | Active | 200 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
557 In Stock | 1 : R199,46000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
769 In Stock | 1 : R201,82000 Bulk | Bulk | Active | 47 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
995 In Stock | 1 : R202,15000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
361 In Stock | 1 : R202,15000 Bulk | Bulk | Active | 12 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
204 In Stock | 1 : R202,82000 Bulk | Bulk | Active | 10 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
1 499 In Stock | 1 : R209,71000 Bulk | Bulk | Active | 5 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
321 In Stock | 1 : R209,71000 Bulk | Bulk | Active | 15 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
224 In Stock | 1 : R209,88000 Bulk | Bulk | Active | 10 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
521 In Stock | 1 : R212,40000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.938" L x 1.156" W (49.23mm x 29.36mm) | 0.620" (15.75mm) | Solder Lugs | Axial, Box | - | - | - | |||
112 In Stock | 1 : R220,13000 Bulk | Bulk | Active | 2.2 Ohms | ±1% | 150W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 3.846" L x 1.075" W (97.70mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
209 In Stock | 1 : R267,18000 Bulk | Bulk | Active | 22 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - |