Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 3 016
Stocking Options
Environmental Options
Media
Exclude
3 016Results

Showing
of 3 016
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DSKW-SERIES
CAP 200MF -20% +80% 3.3V SMD
Elna America
134 508
In Stock
1 500 : R10,59223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
200 mF
-20%, +80%
3.3 V
200Ohm
1000 Hrs @ 60°C
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide Terminals - Opposite Sides
-
0.268" Dia (6.80mm)
0.071" (1.80mm)
-10°C ~ 60°C
DGH105Q2R7
CAPACITOR 1F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
10 868
In Stock
1 : R19,49000
Bulk
Bulk
Active
1 F
-10%, +30%
2.7 V
200mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.610" (15.50mm)
-40°C ~ 85°C
DGH105Q2R7
CAPACITOR 2F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
11 868
In Stock
1 : R24,70000
Bulk
Bulk
Active
2 F
-10%, +30%
2.7 V
130mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.610" (15.50mm)
-40°C ~ 85°C
DCN/DCR/DER Series
CAP 300MF -20%, +50% 2.7V T/H
Cornell Dubilier Knowles
49 133
In Stock
6 000
Factory
1 : R25,88000
Bulk
Bulk
Active
300 mF
-20%, +50%
2.7 V
1Ohm
1000 Hrs @ 60°C
-
-
PC Pins
Through Hole
Radial, Can
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.492" (12.50mm)
-40°C ~ 60°C
DGH105Q2R7
CAPACITOR 3F -10%, +30% 3V TH
Cornell Dubilier Knowles
1 334
In Stock
1 : R26,55000
Bulk
Bulk
Active
3 F
-10%, +30%
3 V
80mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 85°C
DGH105Q2R7
CAP 3.3F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
14 874
In Stock
1 : R26,89000
Bulk
Bulk
Active
3.3 F
-10%, +30%
2.7 V
80mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 85°C
DXJ-5R5H334U
CAP 330MF -20% +80% 5.5V T/H
Elna America
77 230
In Stock
1 : R27,39000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
28 587
In Stock
1 : R27,56000
Bulk
Bulk
Active
1 F
-10%, +30%
2.7 V
200mOhm @ 100Hz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.532" (13.50mm)
-40°C ~ 65°C
DSKW-SERIES
CAP 220MF -20% +80% 3.3V SMD
Elna America
43 614
In Stock
1 : R28,73000
Cut Tape (CT)
1 500 : R11,35413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
220 mF
-20%, +80%
3.3 V
200Ohm
1000 Hrs @ 60°C
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide Terminals - Opposite Sides
-
0.268" Dia (6.80mm)
0.118" (3.00mm)
-10°C ~ 60°C
DXJV SERIES
CAP 330MF -20% +80% 5.5V T/H
Elna America
107 761
In Stock
1 : R29,07000
Bulk
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DX-5R5V
CAP 220MF -20% +80% 5.5V T/H
Elna America
11 246
In Stock
1 : R29,07000
Bulk
Bulk
Obsolete
220 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DGH105Q2R7
CAPACITOR 3F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
22
In Stock
6 077
Marketplace
1 : R29,07000
Bulk
125 : R19,99680
Bulk
Bulk
Bulk
Active
3 F
-10%, +30%
2.7 V
80mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 85°C
DX-5R5V
CAP 330MF -20% +80% 5.5V T/H
Elna America
35 288
In Stock
1 : R29,41000
Bulk
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DXH SERIES
CAP 220MF -20% +80% 5.5V T/H
Elna America
5 627
In Stock
1 : R29,41000
Bulk
Bulk
Obsolete
220 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-25°C ~ 70°C
DXH SERIES
CAP 330MF -20% +80% 5.5V T/H
Elna America
36 753
In Stock
1 : R29,58000
Bulk
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.197" (5.00mm)
-25°C ~ 70°C
DSKW-SERIES
CAP 330MF -20% +80% 3.3V SMD
Elna America
32 598
In Stock
1 : R29,58000
Cut Tape (CT)
1 500 : R11,75462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
330 mF
-20%, +80%
3.3 V
200Ohm
500 Hrs @ 60°C
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide Terminals - Opposite Sides
-
0.268" Dia (6.80mm)
0.118" (3.00mm)
-10°C ~ 60°C
DXJV SERIES
CAP 220MF -20% +80% 5.5V T/H
Elna America
12 546
In Stock
1 : R30,25000
Bulk
Bulk
Obsolete
220 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
TPL Series
CAP 10F -10% +20% 2.7V T/H
Tecate Group
30 332
In Stock
1 : R30,75000
Bulk
Bulk
Active
10 F
-10%, +20%
2.7 V
60mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-40°C ~ 85°C
TPLH-2R7
CAP 12F 2.7V THROUGH HOLE
Tecate Group
5 902
In Stock
1 : R30,75000
Bulk
Bulk
Active
12 F
-
2.7 V
36mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 85°C
DB_DH-5R5D Series
CAP 100MF -20% +80% 5.5V T/H
Elna America
4 500
In Stock
1 : R31,42000
Bulk
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
DGH105Q2R7
CAPACITOR 10F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
7 399
In Stock
1 : R34,95000
Bag
Bag
Active
10 F
-10%, +30%
2.7 V
40mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
DB_DH-5R5D Series
CAP 330MF -20% +80% 5.5V T/H
Elna America
11 379
In Stock
1 : R35,12000
Bulk
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
DGH105Q2R7
CAPACITOR 10F -10%, +30% 3V TH
Cornell Dubilier Knowles
16 039
In Stock
1 : R36,30000
Bulk
Bulk
Active
10 F
-10%, +30%
3 V
90mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
DGH105Q2R7
CAPACITOR 10F -10%, +30% 3V TH
Cornell Dubilier Knowles
4 844
In Stock
1 : R36,46000
Bulk
Bulk
Active
10 F
-10%, +30%
3 V
40mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 85°C
CPH3225A 1210 (3225 Metric)
CAP 11MF 3.3V SURFACE MNT
Seiko Instruments
102 310
In Stock
1 : R36,80000
Cut Tape (CT)
10 000 : R15,46484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
-
Showing
of 3 016

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.