Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 508 In Stock | 1 500 : R10,59223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
10 868 In Stock | 1 : R19,49000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
11 998 In Stock | 1 : R24,70000 Bulk | Bulk | Active | 2 F | -10%, +30% | 2.7 V | 130mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
49 133 In Stock 6 000 Factory | 1 : R25,88000 Bulk | Bulk | Active | 300 mF | -20%, +50% | 2.7 V | 1Ohm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.492" (12.50mm) | -40°C ~ 60°C | |||
1 344 In Stock | 1 : R26,55000 Bulk | Bulk | Active | 3 F | -10%, +30% | 3 V | 80mOhm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
14 874 In Stock | 1 : R26,89000 Bulk | Bulk | Active | 3.3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
77 230 In Stock | 1 : R27,39000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -10°C ~ 85°C | |||
28 597 In Stock | 1 : R27,56000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
43 614 In Stock | 1 : R28,73000 Cut Tape (CT) 1 500 : R11,35413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
107 761 In Stock | 1 : R29,07000 Bulk | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -10°C ~ 85°C | |||
11 246 In Stock | 1 : R29,07000 Bulk | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
22 In Stock 6 077 Marketplace | 1 : R29,07000 Bulk 125 : R19,99680 Bulk | Bulk Bulk | Active | 3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
35 288 In Stock | 1 : R29,41000 Bulk | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
5 627 In Stock | 1 : R29,41000 Bulk | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
36 753 In Stock | 1 : R29,58000 Bulk | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
32 604 In Stock | 1 : R29,58000 Cut Tape (CT) 1 500 : R11,75462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 330 mF | -20%, +80% | 3.3 V | 200Ohm | 500 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
12 546 In Stock | 1 : R30,25000 Bulk | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -10°C ~ 85°C | |||
30 332 In Stock | 1 : R30,75000 Bulk | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 60mOhm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 85°C | |||
5 902 In Stock | 1 : R30,75000 Bulk | Bulk | Active | 12 F | - | 2.7 V | 36mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
4 500 In Stock | 1 : R31,42000 Bulk | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
7 399 In Stock | 1 : R34,95000 Bag | Bag | Active | 10 F | -10%, +30% | 2.7 V | 40mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
11 379 In Stock | 1 : R35,12000 Bulk | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
16 039 In Stock | 1 : R36,30000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 90mOhm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
4 844 In Stock | 1 : R36,46000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 40mOhm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
105 330 In Stock | 1 : R36,80000 Cut Tape (CT) 10 000 : R15,46484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - |