Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 906 In Stock 1 050 Factory | 1 : R8,40000 Bulk | Bulk | Active | Box, Potting | 1.750" L x 1.159" W (44.45mm x 29.44mm) | 0.630" (16.00mm) | 2.03in² (13.1cm²) | Open End(s) | Plastic, ABS | Black | 0.050" (1.27mm) | - | - | UL94 HB | |||
10 540 In Stock 250 Factory | 1 : R8,40000 Bulk | Bulk | Active | Box, Potting | 1.546" L x 1.546" W (39.27mm x 39.27mm) | 0.787" (19.99mm) | 2.38in² (15.4cm²) | Open End(s) | Plastic, ABS | Black | 0.037" (0.94mm) | - | - | UL94 HB | |||
1 626 In Stock | 1 : R25,88000 Bulk | Bulk | Active | Box, Potting | 2.000" L x 1.500" W (50.80mm x 38.10mm) | 1.000" (25.40mm) | 3.00in² (19.4cm²) | Open End(s) | Plastic, ABS | Black | 0.070" (1.78mm) | Mounting Flange | - | UL94 V-0 | |||
5 051 In Stock | 1 : R36,97000 Bulk | Bulk | Active | Box | 3.268" L x 2.126" W (83.01mm x 54.00mm) | 1.201" (30.51mm) | 6.95in² (44.8cm²) | Cover Included | Plastic, ABS | Black | - | Card Guides, PCB Supports | - | UL94 HB | |||
1 639 In Stock | 1 : R36,97000 Bulk | Bulk | Active | Box | 2.795" L x 0.906" W (70.99mm x 23.01mm) | 0.343" (8.71mm) | 2.52in² (16.3cm²) | Split Sides and Cap | Plastic, Polycarbonate (PC) | Clear | 0.012" (0.30mm) | - | - | UL94 V-0 | |||
1 269 In Stock 90 Factory | 1 : R37,30000 Bulk | Bulk | Active | Box, Potting | 3.000" L x 2.000" W (76.20mm x 50.80mm) | 1.500" (38.10mm) | 6.00in² (38.7cm²) | Open End(s) | Plastic, ABS | Black | 0.070" (1.78mm) | Mounting Flange | - | UL94 V-0 | |||
206 In Stock 4 214 Factory | 1 : R47,72000 Bag | Bag | Active | Box | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 0.787" (19.99mm) | 2.48in² (16.0cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | UL94 HB | |||
944 In Stock | 1 : R48,73000 Bulk | Bulk | Active | Box | 2.736" L x 1.988" W (69.49mm x 50.50mm) | 0.827" (21.01mm) | 5.44in² (35.1cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.079" (2.01mm) | PCB Supports | - | - | |||
3 367 In Stock 5 062 Factory | 1 : R50,08000 Bulk | Bulk | Active | Box | 1.969" L x 1.378" W (50.00mm x 35.00mm) | 0.787" (19.99mm) | 2.71in² (17.5cm²) | Cover Included, Hand Held | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
2 947 In Stock 4 595 Factory | 1 : R51,92000 Bag | Bag | Active | Box | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 0.787" (19.99mm) | 3.88in² (25.0cm²) | Cover Included, Hand Held | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
2 924 In Stock 3 705 Factory | 1 : R54,78000 Bulk | Bulk | Active | Box | 2.362" L x 1.378" W (59.99mm x 35.00mm) | 0.787" (19.99mm) | 3.25in² (21.0cm²) | Cover Included, Hand Held | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
4 430 In Stock 7 102 Factory | 1 : R57,13000 Bag | Bag | Active | Box | 3.150" L x 1.575" W (80.00mm x 40.00mm) | 0.787" (19.99mm) | 4.96in² (32.0cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | UL94 HB | |||
2 254 In Stock 10 531 Factory | 1 : R57,13000 Bulk | Bulk | Active | Box | 3.150" L x 1.575" W (80.00mm x 40.00mm) | 0.787" (19.99mm) | 4.96in² (32.0cm²) | Cover Included, Hand Held | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
1 480 In Stock 5 434 Factory | 1 : R57,13000 Bulk | Bulk | Active | Box | 3.150" L x 1.575" W (80.00mm x 40.00mm) | 0.787" (19.99mm) | 4.96in² (32.0cm²) | Cover Included, Hand Held | ABS | Gray | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
536 In Stock | 1 : R63,86000 Bag | - | Bag | Active | Box | 1.800" L x 0.800" W (45.72mm x 20.32mm) | 0.425" (10.80mm) | 1.40in² (9.0cm²) | Cover Included, Hand Held | Plastic, ABS | Black | 0.062" (1.57mm) | - | - | - | ||
1 237 In Stock 1 575 Factory | 1 : R64,36000 Bag | Bag | Active | Box | 2.559" L x 1.181" W (65.00mm x 30.00mm) | 0.610" (15.50mm) | 3.02in² (19.5cm²) | Hand Held, Split Sides | ABS | Translucent - Clear | 0.067" (1.70mm) | PCB Supports | IP54 | UL94 HB | |||
2 171 In Stock 8 175 Factory | 1 : R77,97000 Bulk | Bulk | Active | Box | 2.647" L x 2.607" W (67.23mm x 66.22mm) | 1.102" (27.99mm) | 6.90in² (44.5cm²) | Hand Held, Split Sides and End Panel(s) | ABS | Black | - | PCB Supports | - | UL94 HB | |||
1 263 In Stock 3 474 Factory | 1 : R77,97000 Bulk | Bulk | Active | Box | 2.647" L x 2.607" W (67.23mm x 66.22mm) | 1.102" (27.99mm) | 6.90in² (44.5cm²) | Hand Held, Split Sides and End Panel(s) | ABS | Gray | - | PCB Supports | - | UL94 HB | |||
882 In Stock 376 Factory | 1 : R78,98000 Bulk | Bulk | Active | Box | 3.120" L x 2.100" W (79.25mm x 53.34mm) | 1.080" (27.43mm) | 6.55in² (42.3cm²) | Cover Included | Plastic, ABS | Black | - | Mounting Flange, PCB Supports | - | UL94 V-0 | |||
1 822 In Stock | 1 : R80,66000 Bulk | Bulk | Active | Box | 3.551" L x 1.429" W (90.20mm x 36.30mm) | 2.264" (57.51mm) | 5.07in² (32.7cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
403 In Stock | 1 : R84,02000 Bag | - | Bag | Active | Box | 2.578" L x 0.898" W (65.48mm x 22.81mm) | 0.562" (14.28mm) | 2.31in² (14.9cm²) | Cover Included, Hand Held | Plastic, ABS | Black | 0.062" (1.57mm) | - | - | - | ||
1 513 In Stock | 1 : R99,98000 Bulk | Bulk | Active | Box | 3.551" L x 2.098" W (90.20mm x 53.29mm) | 2.264" (57.51mm) | 7.45in² (48.1cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
1 486 In Stock 924 Factory | 1 : R107,88000 Bulk | Bulk | Active | Box | 3.622" L x 2.618" W (92.00mm x 66.50mm) | 1.098" (27.89mm) | 9.48in² (61.2cm²) | Hand Held, End Panel and Cover | ABS | Black | - | Battery Door, PCB Supports | - | UL94 HB | |||
1 092 In Stock 6 884 Factory | 1 : R108,55000 Bulk | Bulk | Active | Box | 3.631" L x 2.607" W (92.23mm x 66.22mm) | 1.102" (27.99mm) | 9.47in² (61.1cm²) | Hand Held, Split Sides and End Panel(s) | ABS | Black | - | PCB Supports | - | UL94 HB | |||
2 545 In Stock 2 304 Factory | 1 : R110,91000 Bulk | Bulk | Active | Box | 4.380" L x 2.953" W (111.25mm x 75.00mm) | 0.992" (25.20mm) | 12.9in² (83cm²) | Hand Held, Split Sides and End Panel(s) | ABS | Black | - | PCB Supports | - | UL94 HB |