Direct
Direct

YC164-JR-074R7L | |
|---|---|
DigiKey Part Number | YC164J-4.7TR-ND - Tape & Reel (TR) YC164J-4.7CT-ND - Cut Tape (CT) YC164J-4.7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-074R7L |
Description | RES ARRAY 4 RES 4.7 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,09200 | R10,92 |
| 25 | R0,90760 | R22,69 |
| 50 | R0,79980 | R39,99 |
| 100 | R0,70410 | R70,41 |
| 250 | R0,60024 | R150,06 |
| 500 | R0,53470 | R267,35 |
| 1 000 | R0,47925 | R479,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,38014 | R1 900,70 |
| 10 000 | R0,34769 | R3 476,90 |
| 15 000 | R0,33102 | R4 965,30 |
| 25 000 | R0,31216 | R7 804,00 |
| 35 000 | R0,30093 | R10 532,55 |
| 50 000 | R0,28994 | R14 497,00 |




