
EXB-38V4R7JV | |
|---|---|
DigiKey Part Number | Y94R7TR-ND - Tape & Reel (TR) Y94R7CT-ND - Cut Tape (CT) Y94R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V4R7JV |
Description | RES ARRAY 4 RES 4.7 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V4R7JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,85700 | R8,57 |
| 25 | R0,71920 | R17,98 |
| 50 | R0,63180 | R31,59 |
| 100 | R0,55620 | R55,62 |
| 250 | R0,47320 | R118,30 |
| 500 | R0,42078 | R210,39 |
| 1 000 | R0,37624 | R376,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,30267 | R1 513,35 |
| 10 000 | R0,27616 | R2 761,60 |
| 15 000 | R0,26253 | R3 937,95 |
| 25 000 | R0,24711 | R6 177,75 |
| 35 000 | R0,23792 | R8 327,20 |
| 50 000 | R0,22894 | R11 447,00 |

