Direct

SMBJ110CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ110CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ110CA/TR7 |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R1,54596 | R772,98 |
| 1 000 | R1,22669 | R1 226,69 |
| 1 500 | R1,17628 | R1 764,42 |
| 2 500 | R1,12587 | R2 814,67 |
| 3 500 | R1,11747 | R3 911,14 |
| 5 000 | R1,10906 | R5 545,30 |
| 12 500 | R1,00824 | R12 603,00 |
| 25 000 | R1,00243 | R25 060,75 |
| 50 000 | R0,98808 | R49 404,00 |


