177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110CA/TR13

DigiKey Part Number
13-SMBJ110CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ110CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ110CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110CA/TR13
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,84800R38,48
100R2,41310R241,31
500R1,79266R896,33
1 000R1,59184R1 591,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,20714R3 621,42
6 000R1,08870R6 532,20
9 000R1,02829R9 254,61
15 000R0,96037R14 405,55
21 000R0,92013R19 322,73
30 000R0,88101R26 430,30
75 000R0,79513R59 634,75
150 000R0,77332R115 998,00
Manufacturers Standard Package