SMAJ26CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 785
Unit Price: R5,21000
Datasheet
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CA-HP6/13

DigiKey Part Number
13-SMAJ26CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ26CA-HP6/13
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,01553R5 077,65
10 000R0,91918R9 191,80
15 000R0,87007R13 051,05
25 000R0,81485R20 371,25
35 000R0,78213R27 374,55
50 000R0,75033R37 516,50
125 000R0,68054R85 067,50
250 000R0,65956R164 890,00
Manufacturers Standard Package