42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CA-HP6/7

DigiKey Part Number
13-SMAJ26CA-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ26CA-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ26CA-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CA-HP6/7
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,21000R32,10
100R2,00980R200,98
500R1,48446R742,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R1,31458R1 314,58
2 000R1,17116R2 342,32
3 000R1,09792R3 293,76
5 000R1,01553R5 077,65
7 000R0,96669R6 766,83
10 000R0,91918R9 191,80
25 000R0,81485R20 371,25
50 000R0,75033R37 516,50
100 000R0,69609R69 609,00
Manufacturers Standard Package