390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-10390RL

DigiKey Part Number
13-RC0603FR-10390RLTR-ND - Tape & Reel (TR)
13-RC0603FR-10390RLCT-ND - Cut Tape (CT)
13-RC0603FR-10390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-10390RL
Description
RES 390 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-10390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 574
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,11800R1,18
25R0,09400R2,35
50R0,06720R3,36
100R0,06720R6,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05142R514,20
20 000R0,04614R922,80
30 000R0,04421R1 326,30
100 000R0,04238R4 238,00
120 000R0,04153R4 983,60
240 000R0,03872R9 292,80
250 000R0,03857R9 642,50
Manufacturers Standard Package