390 Ohms Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 991 In Stock | 1 : R8,83000 Cut Tape (CT) 4 000 : R2,35447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 2W | Thick Film | Automotive AEC-Q200, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | 2512 (6332 Metric) | 2512 | - | 0.250" L x 0.126" W (6.35mm x 3.20mm) | 0.026" (0.65mm) | 2 | - | |||
894 988 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,04390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.063W, 1/16W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
625 676 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,12281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
583 167 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,06662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.1W, 1/10W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
567 458 In Stock 545 000 Factory | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,08504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | 2 | - | |||
456 910 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,05769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.061" L x 0.031" W (1.55mm x 0.80mm) | 0.024" (0.60mm) | 2 | - | |||
230 761 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.05W, 1/20W | Thick Film | Moisture Resistant | ±200ppm/°C | -55°C ~ 125°C | 0201 (0603 Metric) | 0201 | - | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
210 378 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,06584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.026" (0.65mm) | 2 | - | |||
193 145 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,03876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
158 697 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,07901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
130 134 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,17035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.028" (0.70mm) | 2 | - | |||
113 805 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,08223 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.063W, 1/16W | Thick Film | - | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | 2 | - | ||
103 147 In Stock 520 000 Factory | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,05353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.061" L x 0.031" W (1.55mm x 0.80mm) | 0.024" (0.60mm) | 2 | - | |||
94 893 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,16253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.25W, 1/4W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.122" L x 0.063" W (3.10mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
93 649 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,08861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
88 122 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,09732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.1W, 1/10W | Thick Film | - | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
76 534 In Stock | 1 : R1,64000 Cut Tape (CT) 15 000 : R0,13871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.05W, 1/20W | Thick Film | - | ±200ppm/°C | -55°C ~ 125°C | 0201 (0603 Metric) | 0201 | - | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
76 425 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,10399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.125W, 1/8W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
65 945 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,07873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
63 145 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,05854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | 2 | - | |||
60 305 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,13406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.125W, 1/8W | Thick Film | - | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.026" (0.65mm) | 2 | - | |||
53 101 In Stock | 1 : R1,64000 Cut Tape (CT) 10 000 : R0,08223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
51 978 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,11698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.125W, 1/8W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
51 139 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,06099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±5% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
50 747 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,10147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 Ohms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | 2 | - |