
RC0603FR-07390RP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-07390RPTR-ND - Tape & Reel (TR) 13-RC0603FR-07390RPCT-ND - Cut Tape (CT) 13-RC0603FR-07390RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07390RP |
Description | RES 390 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,16800 | R1,68 |
| 25 | R0,16120 | R4,03 |
| 50 | R0,15460 | R7,73 |
| 100 | R0,14620 | R14,62 |
| 250 | R0,14520 | R36,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10284 | R514,20 |
| 10 000 | R0,08570 | R857,00 |
| 15 000 | R0,08350 | R1 252,50 |
| 35 000 | R0,08011 | R2 803,85 |
| 50 000 | R0,07691 | R3 845,50 |

