390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13390RL

DigiKey Part Number
13-RC0402JR-13390RLTR-ND - Tape & Reel (TR)
13-RC0402JR-13390RLCT-ND - Cut Tape (CT)
13-RC0402JR-13390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13390RL
Description
RES 390 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 690
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,31900R3,19
25R0,22840R5,71
50R0,17820R8,91
100R0,14280R14,28
250R0,10820R27,05
500R0,08906R44,53
1 000R0,07394R73,94
5 000R0,05058R252,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,03138R1 569,00
100 000R0,02848R2 848,00
150 000R0,02707R4 060,50
250 000R0,02554R6 385,00
350 000R0,02467R8 634,50
500 000R0,02384R11 920,00
Manufacturers Standard Package