FSM350KB-10R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 1 977
Unit Price: R8,91000
Datasheet
10 Ohms ±10% 3.5W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM350KB-10R

DigiKey Part Number
YAG1194-ND
Manufacturer
Manufacturer Product Number
FSM350KB-10R
Description
RES 10 OHM 10% 3.5W RADIAL
Customer Reference
Detailed Description
10 Ohms ±10% 3.5W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-80/ +500ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.969" L x 0.354" W (50.00mm x 9.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
960R37,81023R36 297,82