10 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM500JB-10R

DigiKey Part Number
SQM500JB-10R-ND
Manufacturer
Manufacturer Product Number
SQM500JB-10R
Description
RES 10 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,71300R57,13
25R4,84640R121,16
50R4,30520R215,26
100R3,84480R384,48
250R3,33928R834,82
500R3,02372R1 511,86
1 000R2,75502R2 755,02
5 000R2,27667R11 383,35
Manufacturers Standard Package