CFR-25JT-52-33R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 605
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R0,25959
Datasheet
33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-33R

DigiKey Part Number
13-CFR-25JT-52-33RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-33RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-33R
Description
RES 33 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,55500R5,55
25R0,45720R11,43
50R0,40320R20,16
100R0,35290R35,29
250R0,29844R74,61
500R0,26416R132,08
1 000R0,23526R235,26
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,17822R891,10
10 000R0,16179R1 617,90
15 000R0,15333R2 299,95
25 000R0,14377R3 594,25
35 000R0,13807R4 832,45
50 000R0,13249R6 624,50
Manufacturers Standard Package