33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-33R

DigiKey Part Number
13-CFR-25JR-52-33RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-33RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-33R
Description
RES 33 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 605
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,58800R5,88
25R0,49080R12,27
50R0,42680R21,34
100R0,37470R37,47
250R0,31724R79,31
500R0,28130R140,65
1 000R0,25055R250,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,19009R950,45
10 000R0,17268R1 726,80
15 000R0,16372R2 455,80
25 000R0,15358R3 839,50
35 000R0,14753R5 163,55
50 000R0,14163R7 081,50
Manufacturers Standard Package