CC1206JPNPO9BN680 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 7 667
Unit Price: R3,53000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R1,30224
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 348
Unit Price: R2,86000
Datasheet

Direct


KYOCERA AVX
In Stock: 6 695
Unit Price: R4,71000
Datasheet

Direct


Vishay Vitramon
In Stock: 14 558
Unit Price: R5,04000
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPO9BN680

DigiKey Part Number
13-CC1206JPNPO9BN680TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPO9BN680
Description
CAP CER 68PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPO9BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,61593R12 318,60
Manufacturers Standard Package