VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A680JXAPW1BC

DigiKey Part Number
720-VJ1206A680JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A680JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A680JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A680JXAPW1BC
Description
CAP CER 68PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A680JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 558
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,90700R29,07
50R2,11740R105,87
100R1,87030R187,03
500R1,45892R729,46
1 000R1,33189R1 331,89
2 500R1,19799R2 994,98
5 000R1,11733R5 586,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,01771R15 265,65
30 000R0,96896R29 068,80
45 000R0,94454R42 504,30
75 000R0,91747R68 810,25
105 000R0,90165R94 673,25
150 000R0,88643R132 964,50
Manufacturers Standard Package