
CC0603JRNPO9BN222 | |
|---|---|
DigiKey Part Number | 311-1771-2-ND - Tape & Reel (TR) 311-1771-1-ND - Cut Tape (CT) 311-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603GRNPO9BN222 | YAGEO | 10 084 | 311-3927-1-ND | R5,89000 | Upgrade |
| CC0603JRX7R9BB222 | YAGEO | 17 155 | 311-3618-1-ND | R1,64000 | Similar |
| AC0603JRNPO9BN222 | YAGEO | 13 612 | 13-AC0603JRNPO9BN222CT-ND | R3,27000 | Parametric Equivalent |
| CC0603JPNPO9BN222 | YAGEO | 24 432 | 13-CC0603JPNPO9BN222CT-ND | R2,13000 | Parametric Equivalent |
| 0603N222J500CT | Walsin Technology Corporation | 101 362 | 1292-1507-1-ND | R1,64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,13000 | R2,13 |
| 10 | R1,21100 | R12,11 |
| 50 | R0,84740 | R42,37 |
| 100 | R0,73460 | R73,46 |
| 500 | R0,54678 | R273,39 |
| 1 000 | R0,48903 | R489,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,38322 | R1 532,88 |
| 8 000 | R0,35262 | R2 820,96 |
| 12 000 | R0,33732 | R4 047,84 |
| 20 000 | R0,32037 | R6 407,40 |
| 28 000 | R0,31047 | R8 693,16 |
| 40 000 | R0,30094 | R12 037,60 |

