
CC0603JPNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN222TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN222CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN222 |
Description | CAP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,13000 | R2,13 |
| 10 | R1,21100 | R12,11 |
| 50 | R0,84740 | R42,37 |
| 100 | R0,73460 | R73,46 |
| 500 | R0,54678 | R273,39 |
| 1 000 | R0,48903 | R489,03 |
| 2 500 | R0,42800 | R1 070,00 |
| 5 000 | R0,39132 | R1 956,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,32962 | R4 944,30 |
| 30 000 | R0,30855 | R9 256,50 |
| 45 000 | R0,29800 | R13 410,00 |
| 75 000 | R0,28631 | R21 473,25 |
| 105 000 | R0,27948 | R29 345,40 |
| 150 000 | R0,27291 | R40 936,50 |

