AT0805DRE0768K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: R1,24380
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R1,12647
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,25398
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R3,15095
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R3,13741
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R2,13014
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R1,44041
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,97934
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,29851
Datasheet
68.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE0768K1L

DigiKey Part Number
AT0805DRE0768K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE0768K1L
Description
RES SMD 68.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE0768K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,48484R7 424,20
Manufacturers Standard Package