RT0805DRE0768K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5 774
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,24380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,34254
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,12647
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,50056
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R3,15095
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 756
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R1,83587
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,20136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,98485
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,03078
Datasheet

Upgrade


Susumu
In Stock: 7 351
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,60289
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet
68.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0768K1L

DigiKey Part Number
RT0805DRE0768K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE0768K1L
Description
RES SMD 68.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0768K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,25398R1 269,90
Manufacturers Standard Package