36660 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: R149,55800
Datasheet
36660
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36660

36660

DigiKey Part Number
36660-ND
Manufacturer
Manufacturer Product Number
36660
Description
TORX KEY L-SHAPE T45 8.74"
Customer Reference
Detailed Description
Torx® Key L-Key T45 8.74" (222.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Torx®
Size
T45
Length - Overall
8.74" (222.0mm)
Features
Anti Cam Out, Black Finish
Weight
2.7 lbs (1.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes