

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T45 | |
Length - Overall | 9.13" (232.0mm) | |
Features | Anti Cam Out, Ball End, Black Finish | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R149,55800 | R1 495,58 |

