1737290000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 287
Unit Price: R22,18000
Datasheet
Image for 1737290000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737290000

DigiKey Part Number
1737290000-ND
Manufacturer
Manufacturer Product Number
1737290000
Description
CABLE GLAND 8-13MM M20 POLYAMIDE
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M20x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes