
1461140000 | |
|---|---|
DigiKey Part Number | 1461140000-ND |
Manufacturer | |
Manufacturer Product Number | 1461140000 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,61000 | R74,61 |
| 10 | R63,40100 | R634,01 |
| 25 | R59,41880 | R1 485,47 |
| 50 | R56,58240 | R2 829,12 |
| 100 | R53,87870 | R5 387,87 |
| 250 | R50,50476 | R12 626,19 |
| 500 | R48,09506 | R24 047,53 |
| 1 000 | R45,80098 | R45 800,98 |
| 2 500 | R42,93637 | R107 340,92 |

