Parametric Equivalent

W4E250-CH02-70 | |
|---|---|
DigiKey Part Number | W4E250-CH02-70-ND |
Manufacturer | |
Manufacturer Product Number | W4E250-CH02-70 |
Description | FAN AXIAL 320X85MM 230VAC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball 645.0 CFM (18.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 320mm Dia | |
Width | 85.00mm | |
Air Flow | 645.0 CFM (18.06m³/min) | |
Static Pressure | 0.108 in H2O (27.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 48.00W | |
RPM | 1640 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL | |
Weight | 6.1 lbs (2.8 kg) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R4 605,53900 | R46 055,39 |

