Parametric Equivalent

PBO-5-S9-B | |
|---|---|
DigiKey Part Number | 179-PBO-5-S9-B-ND |
Manufacturer | |
Manufacturer Product Number | PBO-5-S9-B |
Description | AC/DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 560mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-5-S9-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 400 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 560mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 14-SIP Module, 6 Leads | |
Size / Dimension | 1.57" L x 0.79" W x 0.50" H (40.0mm x 20.0mm x 12.8mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Base Product Number |


