
NCG-0382B | |
|---|---|
DigiKey Part Number | 2266-NCG-0382B-ND |
Manufacturer | |
Manufacturer Product Number | NCG-0382B |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - |
| Bulk: | 1267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 253 | R4,48660 | R1 135,11 |



