Cable Gland Polyamide (PA), Nylon M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCG-M202B

DigiKey Part Number
2266-NCG-M202B-ND
Manufacturer
Manufacturer Product Number
NCG-M202B
Description
CABLE GLAND 6-12MM M20 POLYAMIDE
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power™
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:492
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
250R5,71336R1 428,34