CC9/4SA120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 31
Unit Price: R862,38000
Datasheet
Contactor 4PST-NO (4 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC9/4SA120

DigiKey Part Number
1864-1570-ND
Manufacturer
Manufacturer Product Number
CC9/4SA120
Description
4P CONT S 120V 50/60HZ NO AUX
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
102 VAC
Must Release Voltage
36 VAC
Contact Material
-
Operate Time
12 ms
Release Time
4 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31In Stock
Ships from WEC