50334-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 317
Unit Price: R52,09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82 351
Unit Price: R3,70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 245
Unit Price: R20,00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 819
Unit Price: R21,51000
Datasheet

Parametric Equivalent


WEC
In Stock: 634
Unit Price: R120,65000
Datasheet
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50334-2

DigiKey Part Number
A122625-ND
Manufacturer
Manufacturer Product Number
50334-2
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.140" (3.56mm)
Length - Overall
0.419" (10.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Gold
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 634 View Now
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R120,65000R120,65
10R102,57200R1 025,72
25R96,14560R2 403,64
50R91,55500R4 577,75
100R87,18590R8 718,59
250R81,72792R20 431,98
500R77,82940R38 914,70
1 000R74,11807R74 118,07
Manufacturers Standard Package

Other Suppliers on DigiKey

634In Stock
Ships from WEC