4275X504K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R20,95795
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 166
Unit Price: R22,01000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R22,43216
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R16,21200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R20,95795
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 143
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R20,95795
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 249
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R20,95795
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 59
Unit Price: R22,01000
Datasheet

Parametric Equivalent


WEC
In Stock: 2 000
Unit Price: R6,88965
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: R35,17330
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: R35,17330
Datasheet
Image for 4275X504K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4275X504K

DigiKey Part Number
4275X504K-ND
Manufacturer
Manufacturer Product Number
4275X504K
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Box
Part Status
Obsolete
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.274" x 0.268" Face (6.95mm x 6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC