
3-2322423-8 | |
|---|---|
DigiKey Part Number | A141261-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322423-8 |
Description | CBL 8POS RCPT RA TO RCPT 64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 64.0' (19.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322423-8 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 64.0' (19.5m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat7, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2322423-7 | WEC | 10 | 2266-3-2322423-7-17-ND | R3 870,69000 | Parametric Equivalent |
| 3-2322423-8 | WEC | 9 | 2266-3-2322423-8-17-ND | R3 927,95000 | Parametric Equivalent |
| 3-2322423-9 | WEC | 20 | 2266-3-2322423-9-17-ND | R3 985,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4 544,76000 | R4 544,76 |

